
SGMC34M0ESSPA00 | |
|---|---|
DigiKey Part Number | 4306-SGMC34M0ESSPA00-ND |
Manufacturer | |
Manufacturer Product Number | SGMC34M0ESSPA00 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 34 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 213,35692 zł | 2 773,64 zł |
| Unit Price without VAT: | 213,35692 zł |
|---|---|
| Unit Price with VAT: | 262,42901 zł |

