Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M1F00Z | |
|---|---|
DigiKey Part Number | 4306-DD44M1F00Z-ND |
Manufacturer | |
Manufacturer Product Number | DD44M1F00Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M10000 | Amphenol Positronic | 21 | 4306-DD44M10000-ND | 288,52000 zł | Parametric Equivalent |
| DD44M10000-15-759.1 | Amphenol Positronic | 0 | 4306-DD44M10000-15-759.1-ND | 535,35200 zł | Parametric Equivalent |
| DD44M10000-759.1 | Amphenol Positronic | 0 | 4306-DD44M10000-759.1-ND | 296,80100 zł | Parametric Equivalent |
| DD44M10000/AA | Amphenol Positronic | 22 | 4306-DD44M10000/AA-ND | 288,52000 zł | Parametric Equivalent |
| DD44M10000/AA-14 | Amphenol Positronic | 0 | 4306-DD44M10000/AA-14-ND | 434,75600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 272,96900 zł | 2 729,69 zł |
| Unit Price without VAT: | 272,96900 zł |
|---|---|
| Unit Price with VAT: | 335,75187 zł |




