Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M4R7N00/AA-50 | |
|---|---|
DigiKey Part Number | 4306-DD26M4R7N00/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD26M4R7N00/AA-50 |
Description | DD26M4R7N00/AA-50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M4R2N00-50 | Amphenol Positronic | 0 | 4306-DD26M4R2N00-50-ND | 536,72333 zł | Parametric Equivalent |
| DD26M4R2N0S | Amphenol Positronic | 0 | 4306-DD26M4R2N0S-ND | 315,00700 zł | Parametric Equivalent |
| DD26M4R7N00 | Amphenol Positronic | 0 | 4306-DD26M4R7N00-ND | 291,53300 zł | Parametric Equivalent |
| DD26M4R7N00/AA | Amphenol Positronic | 0 | 4306-DD26M4R7N00/AA-ND | 291,53300 zł | Parametric Equivalent |
| DD26M4R7N0C-50 | Amphenol Positronic | 0 | 4306-DD26M4R7N0C-50-ND | 508,68800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 533,51700 zł | 5 335,17 zł |
| Unit Price without VAT: | 533,51700 zł |
|---|---|
| Unit Price with VAT: | 656,22591 zł |

