Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M0S0TS | |
|---|---|
DigiKey Part Number | 4306-DD26M0S0TS-ND |
Manufacturer | |
Manufacturer Product Number | DD26M0S0TS |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 26 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M000T0 | Amphenol Positronic | 0 | 4306-DD26M000T0-ND | 142,88200 zł | Parametric Equivalent |
| DD26M000T0/AA | Amphenol Positronic | 0 | 4306-DD26M000T0/AA-ND | 142,88200 zł | Parametric Equivalent |
| DD26M000T20 | Amphenol Positronic | 0 | 4306-DD26M000T20-ND | 145,91200 zł | Parametric Equivalent |
| DD26M000T20/AA | Amphenol Positronic | 0 | 4306-DD26M000T20/AA-ND | 145,91200 zł | Parametric Equivalent |
| DD26M000T2S | Amphenol Positronic | 0 | 4306-DD26M000T2S-ND | 181,32800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,11300 zł | 1 891,13 zł |
| Unit Price without VAT: | 189,11300 zł |
|---|---|
| Unit Price with VAT: | 232,60899 zł |

