Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S3S60T2S-50 | |
|---|---|
DigiKey Part Number | 4306-HDC25S3S60T2S-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S3S60T2S-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S60T0 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-ND | 334,33200 zł | Parametric Equivalent |
| HDC25S32S60T0-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-14-ND | 573,88500 zł | Parametric Equivalent |
| HDC25S32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-ND | 315,86800 zł | Parametric Equivalent |
| HDC25S32S60T0/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-14-ND | 517,68200 zł | Parametric Equivalent |
| HDC25S3S0T3S | Amphenol Positronic | 0 | 4306-HDC25S3S0T3S-ND | 336,53700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 627,80100 zł | 6 278,01 zł |
| Unit Price without VAT: | 627,80100 zł |
|---|---|
| Unit Price with VAT: | 772,19523 zł |

