Parametric Equivalent
Parametric Equivalent

DD15S3S600S-15-759.0 | |
|---|---|
DigiKey Part Number | 4306-DD15S3S600S-15-759.0-ND |
Manufacturer | |
Manufacturer Product Number | DD15S3S600S-15-759.0 |
Description | DD15S3S600S-15-759.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S3S600S/AA-15-759.0 | Amphenol Positronic | 0 | 4306-DD15S3S600S/AA-15-759.0-ND | 446,58800 zł | Parametric Equivalent |
| ODD15F3S600X-14 | Amphenol Positronic | 0 | 4306-ODD15F3S600X-14-ND | 238,95917 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 411,59200 zł | 4 115,92 zł |
| Unit Price without VAT: | 411,59200 zł |
|---|---|
| Unit Price with VAT: | 506,25816 zł |

