DD15M3P00C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 258,57400 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 272,89700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 208,25200 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 208,25200 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 120,05250 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 117,93435 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 121,56565 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 279,64400 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 540,39400 zł
Datasheet
Image for DD15M3P00C-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15M3P00C-15

DigiKey Part Number
4306-DD15M3P00C-15-ND
Manufacturer
Manufacturer Product Number
DD15M3P00C-15
Description
DD15M3P00C-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15M3P000/AA-15Amphenol Positronic04306-DD15M3P000/AA-15-ND258,57400 złParametric Equivalent
DD15M3S0V5S/AA-14Amphenol Positronic04306-DD15M3S0V5S/AA-14-ND272,89700 złParametric Equivalent
DD15M3S2000-14Amphenol Positronic04306-DD15M3S2000-14-ND208,25200 złParametric Equivalent
DD15M3S2000/AA-14Amphenol Positronic04306-DD15M3S2000/AA-14-ND208,25200 złParametric Equivalent
ODD15M3S000/AAAmphenol Positronic04306-ODD15M3S000/AA-ND120,05250 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10288,71800 zł2 887,18 zł
Unit Price without VAT:288,71800 zł
Unit Price with VAT:355,12314 zł