10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6KH-103A2020

DigiKey Part Number
1993-1041-ND
Manufacturer
Manufacturer Product Number
PT6KH-103A2020
Description
TRIMMER 10K OHM 0.1W PC PIN SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PT6KH-103A2020 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Round - 0.248" Dia (6.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 899
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,41000 zł2,41 zł
102,02500 zł20,25 zł
251,88440 zł47,11 zł
501,78320 zł89,16 zł
1001,68660 zł168,66 zł
2501,56644 zł391,61 zł
5001,48084 zł740,42 zł
2 0001,32233 zł2 644,66 zł
6 0001,20828 zł7 249,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,41000 zł
Unit Price with VAT:2,96430 zł