
CBL-195-38FT-S1-S4 | |
|---|---|
DigiKey Part Number | 3299-CBL-195-38FT-S1-S4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-195-38FT-S1-S4 |
Description | COAX CBL SMA TO SMA 38' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA PFP 195 456.0" (11.6m) 38.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCTEL | 2nd Connector SMA Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 456.0" (11.6m) 38.0' |
Style SMA to SMA | Cable Type PFP 195 |
1st Connector SMA Plug | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 130,78000 zł | 3 269,50 zł |
| Unit Price without VAT: | 130,78000 zł |
|---|---|
| Unit Price with VAT: | 160,85940 zł |

