Image for TJHD22807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJHD22807

DigiKey Part Number
623-TJHD22807-ND
Manufacturer
Manufacturer Product Number
TJHD22807
Description
TJM FB MDL 22 HI DENSITY LC BUS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Ground Block Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Ground Block
Contact Size
22
Module Capacity
21
Size / Dimension
0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25321,75720 zł8 043,93 zł
Manufacturers Standard Package
Unit Price without VAT:321,75720 zł
Unit Price with VAT:395,76136 zł