


SIMM1220PA | |
|---|---|
DigiKey Part Number | 623-SIMM1220PA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM1220PA |
Description | MALE MODULE #20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,77000 zł | 169,77 zł |
| 10 | 144,30300 zł | 1 443,03 zł |
| 25 | 135,26960 zł | 3 381,74 zł |
| 50 | 128,81780 zł | 6 440,89 zł |
| 100 | 122,67610 zł | 12 267,61 zł |
| 250 | 115,00672 zł | 28 751,68 zł |
| Unit Price without VAT: | 169,77000 zł |
|---|---|
| Unit Price with VAT: | 208,81710 zł |

