


SIME0816SD | |
|---|---|
DigiKey Part Number | 623-SIME0816SD-ND |
Manufacturer | |
Manufacturer Product Number | SIME0816SD |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,75000 zł | 179,75 zł |
| 10 | 152,78500 zł | 1 527,85 zł |
| 25 | 143,22480 zł | 3 580,62 zł |
| 50 | 136,39340 zł | 6 819,67 zł |
| 100 | 129,89000 zł | 12 989,00 zł |
| 250 | 122,38692 zł | 30 596,73 zł |
| Unit Price without VAT: | 179,75000 zł |
|---|---|
| Unit Price with VAT: | 221,09250 zł |

