


SIME0108PA | |
|---|---|
DigiKey Part Number | 623-SIME0108PA-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108PA |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,46000 zł | 202,46 zł |
| 10 | 172,09600 zł | 1 720,96 zł |
| 25 | 161,32440 zł | 4 033,11 zł |
| 50 | 153,63120 zł | 7 681,56 zł |
| 100 | 146,30680 zł | 14 630,68 zł |
| 250 | 139,39920 zł | 34 849,80 zł |
| Unit Price without VAT: | 202,46000 zł |
|---|---|
| Unit Price with VAT: | 249,02580 zł |

