Connector Module Housing Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Housing Contact Size
SIM/EN4165 Assembly Process

SIM2D80K

DigiKey Part Number
623-SIM2D80K-ND
Manufacturer
Manufacturer Product Number
SIM2D80K
Description
PLUG CLICKER NUT 4 MODULES METAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Housing Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module Housing
Contact Size
-
Module Capacity
4
Size / Dimension
2.953" L x 0.594" W x 1.106" H (75.01mm x 15.09mm x 28.09mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 567,84000 zł1 567,84 zł
101 332,94600 zł13 329,46 zł
Manufacturers Standard Package
Unit Price without VAT:1 567,84000 zł
Unit Price with VAT:1 928,44320 zł