
A850498524W01 | |
|---|---|
DigiKey Part Number | 623-A850498524W01-ND |
Manufacturer | |
Manufacturer Product Number | A850498524W01 |
Description | CONN BACKSHELL BANDING SZ24 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 24, 25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 24, 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,19000 zł | 230,19 zł |
| 10 | 195,65400 zł | 1 956,54 zł |
| 25 | 183,41280 zł | 4 585,32 zł |
| 50 | 174,66640 zł | 8 733,32 zł |
| Unit Price without VAT: | 230,19000 zł |
|---|---|
| Unit Price with VAT: | 283,13370 zł |

