
CAPLOCK23TX | |
|---|---|
DigiKey Part Number | 623-CAPLOCK23TX-ND |
Manufacturer | |
Manufacturer Product Number | CAPLOCK23TX |
Description | CAPLOCK SIZE 23 W/ TORX SAFETY S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 23 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 23 | |
Material | - | |
Features | Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,74000 zł | 307,74 zł |
| 10 | 261,59400 zł | 2 615,94 zł |
| 25 | 245,22360 zł | 6 130,59 zł |
| 50 | 233,53180 zł | 11 676,59 zł |
| 100 | 222,40190 zł | 22 240,19 zł |
| Unit Price without VAT: | 307,74000 zł |
|---|---|
| Unit Price with VAT: | 378,52020 zł |

