Cable Clamp, P-Type Black, Blue Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P16G

DigiKey Part Number
623-ALBPCL75P16G-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P16G
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Blue Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Black, Blue
Length
-
Width
0.700" (17.78mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.990" (25.15mm)
Panel Thickness
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1117,83000 zł117,83 zł
10100,14400 zł1 001,44 zł
2593,87440 zł2 346,86 zł
5089,39520 zł4 469,76 zł
10085,13180 zł8 513,18 zł
30078,79003 zł23 637,01 zł
Manufacturers Standard Package
Unit Price without VAT:117,83000 zł
Unit Price with VAT:144,93090 zł