
SRK2000DTR | |
|---|---|
DigiKey Part Number | 497-10737-2-ND - Tape & Reel (TR) 497-10737-1-ND - Cut Tape (CT) 497-10737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK2000DTR |
Description | IC SMART DVR SYNC RECT 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 35 mA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 zł | 10,66 zł |
| 10 | 7,97500 zł | 79,75 zł |
| 25 | 7,30240 zł | 182,56 zł |
| 100 | 6,56000 zł | 656,00 zł |
| 250 | 6,20648 zł | 1 551,62 zł |
| 500 | 6,09114 zł | 3 045,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,63277 zł | 14 081,92 zł |
| 5 000 | 5,52118 zł | 27 605,90 zł |
| Unit Price without VAT: | 10,66000 zł |
|---|---|
| Unit Price with VAT: | 13,11180 zł |

