EL1M172G00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 22,83820 zł
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 14,12872 zł
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 15,80636 zł
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 23,13333 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 9,41018 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 9,40831 zł
Datasheet
Image for EL1M172G00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1M172G00

DigiKey Part Number
EL1M172G00-ND
Manufacturer
Manufacturer Product Number
EL1M172G00
Description
TERM BLK 17P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Tray
Color
Green
Part Status
Active
Operating Temperature
105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
17
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
20 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1M172B00Amphenol PCD Shenzhen0EL1M172B00-ND22,83820 złParametric Equivalent
A-TB508-VJ17HAssmann WSW Components0A-TB508-VJ17H-ND14,12872 złParametric Equivalent
OSTVJ172151On Shore Technology Inc.0OSTVJ172151-ND15,80636 złParametric Equivalent
OSTVJ172152On Shore Technology Inc.0OSTVJ172152-ND23,13333 złParametric Equivalent
VJ1721520000GAmphenol Anytek0VJ1721520000G-ND9,41018 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10022,83820 zł2 283,82 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,83820 zł
Unit Price with VAT:28,09099 zł