
RCP5SM-RCP5SM-TL7B04 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-RCP5SM-TL7B04-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-TL7B04 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10029 | Amphenol CONEC | 6 | 626-1333-ND | 152,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,07000 zł | 86,07 zł |
| 10 | 73,15200 zł | 731,52 zł |
| 25 | 68,57000 zł | 1 714,25 zł |
| 50 | 65,29800 zł | 3 264,90 zł |
| 100 | 62,18330 zł | 6 218,33 zł |
| 250 | 58,29364 zł | 14 573,41 zł |
| 500 | 55,51534 zł | 27 757,67 zł |
| Unit Price without VAT: | 86,07000 zł |
|---|---|
| Unit Price with VAT: | 105,86610 zł |

