Parametric Equivalent

RCP-5SPFFB-TCU7B10 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFB-TCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFB-TCU7B10 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.33' (100.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,90300 zł | 539,03 zł |
| Unit Price without VAT: | 53,90300 zł |
|---|---|
| Unit Price with VAT: | 66,30069 zł |


