
Q8D-04PMMS-QF8001 | |
|---|---|
DigiKey Part Number | 1754-1207-ND |
Manufacturer | |
Manufacturer Product Number | Q8D-04PMMS-QF8001 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 zł | 27,97 zł |
| 10 | 23,76000 zł | 237,60 zł |
| 30 | 21,98767 zł | 659,63 zł |
| 50 | 21,20880 zł | 1 060,44 zł |
| 100 | 20,19570 zł | 2 019,57 zł |
| 250 | 18,93184 zł | 4 732,96 zł |
| 500 | 18,02876 zł | 9 014,38 zł |
| 1 000 | 17,16912 zł | 17 169,12 zł |
| Unit Price without VAT: | 27,97000 zł |
|---|---|
| Unit Price with VAT: | 34,40310 zł |


