
PWF-02AFFM-SL7A01 | |
|---|---|
DigiKey Part Number | PWF-02AFFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | PWF-02AFFM-SL7A01 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 zł | 55,41 zł |
| 10 | 47,09300 zł | 470,93 zł |
| 30 | 43,57900 zł | 1 307,37 zł |
| 50 | 42,03600 zł | 2 101,80 zł |
| 100 | 40,03020 zł | 4 003,02 zł |
| 250 | 37,52600 zł | 9 381,50 zł |
| 500 | 35,73672 zł | 17 868,36 zł |
| 1 000 | 34,03357 zł | 34 033,57 zł |
| Unit Price without VAT: | 55,41000 zł |
|---|---|
| Unit Price with VAT: | 68,15430 zł |

