6 Position Circular Connector Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWE-06PFFS-SC7001

DigiKey Part Number
PWE-06PFFS-SC7001-ND
Manufacturer
Manufacturer Product Number
PWE-06PFFS-SC7001
Description
POWER 8A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1036,98500 zł369,85 zł
Manufacturers Standard Package
Unit Price without VAT:36,98500 zł
Unit Price with VAT:45,49155 zł