
BB-02RMMS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-1356-ND |
Manufacturer | |
Manufacturer Product Number | BB-02RMMS-QC8001 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Data) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 (Data) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 zł | 22,69 zł |
| 10 | 19,29000 zł | 192,90 zł |
| 30 | 17,84867 zł | 535,46 zł |
| 50 | 17,21640 zł | 860,82 zł |
| 100 | 16,39450 zł | 1 639,45 zł |
| 250 | 15,36820 zł | 3 842,05 zł |
| 500 | 14,63516 zł | 7 317,58 zł |
| 1 000 | 13,93715 zł | 13 937,15 zł |
| 2 500 | 13,06570 zł | 32 664,25 zł |
| Unit Price without VAT: | 22,69000 zł |
|---|---|
| Unit Price with VAT: | 27,90870 zł |

