
AU-08PMMP-QC8001 | |
|---|---|
DigiKey Part Number | 1754-AU-08PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | AU-08PMMP-QC8001 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Shielding |
Shell Size - Insert A | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 zł | 35,41 zł |
| 10 | 30,08000 zł | 300,80 zł |
| 30 | 27,83600 zł | 835,08 zł |
| 50 | 26,85060 zł | 1 342,53 zł |
| 100 | 25,56870 zł | 2 556,87 zł |
| 250 | 23,96860 zł | 5 992,15 zł |
| 500 | 22,82550 zł | 11 412,75 zł |
| 1 000 | 21,73723 zł | 21 737,23 zł |
| Unit Price without VAT: | 35,41000 zł |
|---|---|
| Unit Price with VAT: | 43,55430 zł |

