12D-04BMMA-SL8001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol LTW
In Stock: 0
Unit Price: 26,11000 zł
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12D-04BMMA-SL8001

DigiKey Part Number
1754-1047-ND
Manufacturer
Manufacturer Product Number
12D-04BMMA-SL8001
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Obsolete
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
D
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12D-04BMMA-SL8001Amphenol LTW01754-M12D-04BMMA-SL8001-ND26,11000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes