
GTCE06A22-22P(072) | |
|---|---|
DigiKey Part Number | 965-GTCE06A22-22P(072)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE06A22-22P(072) |
Description | GTC-E, STRAIGHT PLUG, BAYONET, S |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Gray Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Discontinued at DigiKey | Ingress Protection IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert 22-22 | Current Rating (Amps) 46A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Gray Zinc Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal |

