


GTCE030AMI32-XGP(023)(M40)(M) | |
|---|---|
DigiKey Part Number | 965-GTCE030AMI32-XGP(023)(M40)(M)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE030AMI32-XGP(023)(M40)(M) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert 32-XG | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 23A, 80A |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,33000 zł | 603,33 zł |
| 10 | 512,88500 zł | 5 128,85 zł |
| 25 | 480,81080 zł | 12 020,27 zł |
| 50 | 457,89600 zł | 22 894,80 zł |
| Unit Price without VAT: | 603,33000 zł |
|---|---|
| Unit Price with VAT: | 742,09590 zł |

