
10-730402-161 | |
|---|---|
DigiKey Part Number | 10-730402-161-ND |
Manufacturer | |
Manufacturer Product Number | 10-730402-161 |
Description | CONTACT SOCKET 16AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Amphenol Industrial Operations | Contact Size 12 |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 4,38400 zł | 43,84 zł |
| 25 | 4,11080 zł | 102,77 zł |
| 50 | 3,91400 zł | 195,70 zł |
| 100 | 3,72690 zł | 372,69 zł |
| 250 | 3,49340 zł | 873,35 zł |
| 500 | 3,32652 zł | 1 663,26 zł |
| 1 000 | 3,16773 zł | 3 167,73 zł |
| 2 500 | 2,96948 zł | 7 423,70 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |


