SFW4R-3STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 737
Unit Price: 1,83000 zł
Datasheet

Similar


Molex
In Stock: 6 011
Unit Price: 3,16000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,97415 zł
Datasheet
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW4R-3STE1

DigiKey Part Number
SFW4R-3STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW4R-3STE1
Description
CONN FFC FPC BOTTOM 4POS 1MM R/A
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW4R-3STE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.106" (2.70mm)
Manufacturer
Amphenol ICC (FCI)
Locking Feature
Slide Lock
Series
Cable End Type
Notched
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin Alloy
Flat Flex Type
FFC, FPC
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Connector/Contact Type
Contacts, Bottom
Features
Zero Insertion Force (ZIF)
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Actuator Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW4R-3STE1LFAmphenol CS (FCI)737609-1885-1-ND1,83000 złDirect
0522070460Molex6 011WM3749CT-ND3,16000 złSimilar
ZF1-04-01-T-WT-TRSamtec Inc.0ZF1-04-01-T-WT-TR-ND1,97415 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes