
HFW6R-1STAE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW6R-1STAE1H1LFTR-ND - Tape & Reel (TR) 609-HFW6R-1STAE1H1LFCT-ND - Cut Tape (CT) 609-HFW6R-1STAE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6R-1STAE1H1LF |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-1STAE1H1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 1,11000 zł | 11,10 zł |
| 25 | 1,04120 zł | 26,03 zł |
| 50 | 0,99100 zł | 49,55 zł |
| 100 | 0,94370 zł | 94,37 zł |
| 250 | 0,88436 zł | 221,09 zł |
| 500 | 0,84212 zł | 421,06 zł |
| 1 000 | 0,80186 zł | 801,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76357 zł | 1 527,14 zł |
| 4 000 | 0,72711 zł | 2 908,44 zł |
| 6 000 | 0,70660 zł | 4 239,60 zł |
| 10 000 | 0,68159 zł | 6 815,90 zł |
| 14 000 | 0,66560 zł | 9 318,40 zł |
| 20 000 | 0,64908 zł | 12 981,60 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

