HFW4S-2STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3 164
Unit Price: 1,15000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 17 400
Unit Price: 1,72000 zł
Datasheet
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW4S-2STE1LF

DigiKey Part Number
609-1105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW4S-2STE1LF
Description
CONN FFC FPC VERT 4POS 1MM SMD
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW4S-2STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
4
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW4S-2STE1LFAmphenol CS (FCI)3 164609-1132-1-ND1,15000 złSimilar
84982-4TE Connectivity AMP Connectors17 400A101377CT-ND1,72000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes