DCPL37P565TXLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 8,96580 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,72180 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,01790 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,53790 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,80850 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,56980 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,56300 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,20120 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,37660 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,97380 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,95220 zł
Datasheet

Similar


HARTING
In Stock: 13
Unit Price: 17,05000 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 11,29040 zł
Datasheet

Similar


HARTING
In Stock: 36
Unit Price: 10,74000 zł
Datasheet
Image for DCPL37P565TXLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPL37P565TXLF

DigiKey Part Number
DCPL37P565TXLF-ND
Manufacturer
Manufacturer Product Number
DCPL37P565TXLF
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold, GXT™
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.406" (10.30mm)
Number of Positions
Features
Grounding Indents
Number of Rows
2
Voltage Rating
300V
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09654226800HARTING009654226800-ND8,96580 złSimilar
09654227800HARTING009654227800-ND8,72180 złSimilar
09654236800HARTING009654236800-ND9,01790 złSimilar
09654236801HARTING009654236801-ND8,53790 złSimilar
09654236802HARTING009654236802-ND8,80850 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes