Similar
Similar

68648-010 | |
|---|---|
DigiKey Part Number | 68648-010-ND |
Manufacturer | |
Manufacturer Product Number | 68648-010 |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.440" (11.18mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze Alloy |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103169-0 | TE Connectivity AMP Connectors | 0 | A26830-ND | 24,35283 zł | Similar |
| 6-103169-0 | TE Connectivity AMP Connectors | 0 | A33127-ND | 25,69935 zł | Similar |


