HFW8R-1STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 036
Unit Price: 2,19000 zł
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8 217
Unit Price: 3,81000 zł
Datasheet
8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW8R-1STE1

DigiKey Part Number
HFW8R-1STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW8R-1STE1
Description
CONN FFC FPC BOTTOM 8POS 1MM R/A
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.075" (1.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight or Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin Alloy
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84981-8TE Connectivity AMP Connectors1 036A100245CT-ND2,19000 złSimilar
FH12-8S-1SH(55)Hirose Electric Co Ltd8 217HFB108CT-ND3,81000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes