Similar
Similar
Similar
Similar
Similar
Similar
Similar

D15S33E6RV12LF | |
|---|---|
DigiKey Part Number | D15S33E6RV12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D15S33E6RV12LF |
Description | CONN DSUB RCPT 15P R/A SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S33E6RV12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 A/KG-F | Assmann WSW Components | 0 | A-DF15A/KG-F-ND | 7,45293 zł | Similar |
| A-DF 15 A/KG-T2S | Assmann WSW Components | 545 | AE10929-ND | 4,74000 zł | Similar |
| FCE17A15SA450 | Amphenol CS (Commercial Products) | 8 | 664-FCE17A15SA450-ND | 95,73000 zł | Similar |
| L17HTNAS4F1C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4F1C-ND | 6,66289 zł | Similar |
| L17HTNAS4F4C | Amphenol CS (Commercial Products) | 0 | L17HTNAS4F4C-ND | 12,11201 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,00397 zł | 3 901,19 zł |
| Unit Price without VAT: | 13,00397 zł |
|---|---|
| Unit Price with VAT: | 15,99488 zł |










