Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

88785-007LF | |
|---|---|
DigiKey Part Number | 88785-007LF-ND |
Manufacturer | |
Manufacturer Product Number | 88785-007LF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 88785-007LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Bag | Features Board Guide, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold, GXT™ |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69255-001LF | Amphenol CS (FCI) | 6 073 | 609-1053-ND | 7,61000 zł | Parametric Equivalent |
| 69255-004LF | Amphenol CS (FCI) | 1 172 | 609-69255-004LF-ND | 5,49000 zł | Parametric Equivalent |
| 69255-009LF | Amphenol CS (FCI) | 0 | 69255-009LF-ND | 3,73319 zł | Parametric Equivalent |
| A-2014-2-1 | Assmann WSW Components | 0 | A-2014-2-1-ND | 2,12373 zł | Similar |
| A-2014-2-2 | Assmann WSW Components | 0 | A-2014-2-2-ND | 3,09671 zł | Similar |





