87023-630 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,07765 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,91399 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 142
Unit Price: 26,90000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 18,31425 zł
Datasheet
Image for 87023-630 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87023-630

DigiKey Part Number
87023-630-ND
Manufacturer
Manufacturer Product Number
87023-630
Description
CONN RCPT 60POS 0.05 GOLD SMD
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
87023-630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Natural
Connector Type
Insulation Height
0.187" (4.75mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Applications
General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87023-630LFAmphenol CS (FCI)087023-630LF-ND23,07765 złDirect
87024-630Amphenol CS (FCI)087024-630-ND14,91399 złParametric Equivalent
87024-630LFAmphenol CS (FCI)1 142609-3159-ND26,90000 złParametric Equivalent
87471-630Amphenol CS (FCI)0609-87471-630-ND18,31425 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes