
76341-412 | |
|---|---|
DigiKey Part Number | 76341-412-ND |
Manufacturer | |
Manufacturer Product Number | 76341-412 |
Description | CONN RCPT 12POS 0.1 TIN-LEAD PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 76341-412 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Series | Insulation Color Blue |
Packaging Tube | Insulation Height 0.275" (6.99mm) |
Part Status Obsolete | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 11.04mm |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |

