Direct

76341-303 | |
|---|---|
DigiKey Part Number | 76341-303-ND |
Manufacturer | |
Manufacturer Product Number | 76341-303 |
Description | CONN RCPT 3POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76341-303 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Blue |
Packaging Bulk | Insulation Height 0.275" (6.99mm) |
Part Status Obsolete | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 11.04mm |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76341-303LF | Amphenol CS (FCI) | 1 332 | 609-5671-ND | 2,33000 zł | Direct |
| 215297-3 | TE Connectivity AMP Connectors | 3 653 | A106650-ND | 3,27000 zł | Similar |



