Direct
Similar
Similar
Similar
Similar

76314-119 | |
|---|---|
DigiKey Part Number | 76314-119-ND |
Manufacturer | |
Manufacturer Product Number | 76314-119 |
Description | CONN RCPT 38POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76314-119 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-101-10LF | Amphenol CS (FCI) | 667 | 609-5694-ND | 2,23000 zł | Direct |
| ESD-119-T-03 | Samtec Inc. | 0 | ESD-119-T-03-ND | 43,52000 zł | Similar |
| PPPC192LFBN-RC | Sullins Connector Solutions | 1 897 | S7122-ND | 8,33000 zł | Similar |
| PPTC192LFBN-RC | Sullins Connector Solutions | 0 | S7087-ND | 4,94367 zł | Similar |
| SSW-119-22-S-D | Samtec Inc. | 0 | SSW-119-22-S-D-ND | 24,67000 zł | Similar |





