Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

77313-118-14 | |
|---|---|
DigiKey Part Number | 77313-118-14-ND |
Manufacturer | |
Manufacturer Product Number | 77313-118-14 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-118-14LF | Amphenol CS (FCI) | 559 | 609-5703-ND | 3,12000 zł | Direct |
| 0010897141 | Molex | 617 | WM50022-14-ND | 4,17000 zł | Similar |
| 450-10-214-00-001101 | Preci-Dip | 0 | 450-10-214-00-001101-ND | 11,32673 zł | Similar |
| 450-10-214-00-013101 | Preci-Dip | 0 | 450-10-214-00-013101-ND | 11,04283 zł | Similar |
| 450-80-214-00-001101 | Preci-Dip | 0 | 450-80-214-00-001101-ND | 5,17428 zł | Similar |


















