Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65863-079

DigiKey Part Number
2266-65863-079-ND
Manufacturer
Manufacturer Product Number
65863-079
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65863-079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tray
Contact Length - Post
0.105" (2.67mm)
Part Status
Active
Insulation Height
0.640" (16.26mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.