Similar

77336-060LF | |
|---|---|
DigiKey Part Number | 77336-060LF-ND |
Manufacturer | |
Manufacturer Product Number | 77336-060LF |
Description | CONN RCPT 60POS IDC GOLD |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 60 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71600-060LF | Amphenol CS (FCI) | 933 | 609-3565-ND | 18,35000 zł | Similar |


