Direct
Similar

48244-000 | |
|---|---|
DigiKey Part Number | 48244-000-ND |
Manufacturer | |
Manufacturer Product Number | 48244-000 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48244-000LF | Amphenol CS (FCI) | 0 | 48244-000LF-ND | 1,16735 zł | Direct |
| 0945180100 | Molex | 0 | 0945180100-ND | 0,29256 zł | Similar |



