Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20021323-00020D4LF | |
|---|---|
DigiKey Part Number | 20021323-00020D4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021323-00020D4LF |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021323-00020D4LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.087" (2.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP-110-02-F-D-A | Samtec Inc. | 211 | SAM10420-ND | 2,65000 zł | Similar |
| CLP-110-02-F-D-A-K | Samtec Inc. | 44 | CLP-110-02-F-D-A-K-ND | 2,78000 zł | Similar |
| CLP-110-02-F-D-A-K-TR | Samtec Inc. | 0 | SAM13446CT-ND | 2,99000 zł | Similar |
| CLP-110-02-F-D-A-P | Samtec Inc. | 0 | CLP-110-02-F-D-A-P-ND | 2,69409 zł | Similar |
| CLP-110-02-F-D-A-P-TR | Samtec Inc. | 2 084 | 612-CLP-110-02-F-D-A-P-TRCT-ND | 3,11000 zł | Similar |






