8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159561-800121RLF

DigiKey Part Number
609-10159561-800121RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10159561-800121RLF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10159561-800121RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.169" (4.30mm)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Gold
Contact Type
Female Socket, Power
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Style
Board to Board
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
25A
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
General Purpose
Number of Rows
1
Insulation Material
Thermoplastic
Mounting Type
Surface Mount
Contact Shape
Rectangular
Termination
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Contact Finish Thickness - Post
Flash
Contact Finish - Mating
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,94983 zł29 849,49 zł
Manufacturers Standard Package
Unit Price without VAT:9,94983 zł
Unit Price with VAT:12,23829 zł