


10144517-104802LF | |
|---|---|
DigiKey Part Number | 609-5444-2-ND - Tape & Reel (TR) 609-5444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144517-104802LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-104802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 100 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 zł | 13,68 zł |
| 10 | 11,62000 zł | 116,20 zł |
| 25 | 10,89000 zł | 272,25 zł |
| 50 | 10,36960 zł | 518,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,59533 zł | 1 439,30 zł |
| 300 | 9,13740 zł | 2 741,22 zł |
| 450 | 8,87973 zł | 3 995,88 zł |
| 750 | 8,56549 zł | 6 424,12 zł |
| 1 050 | 8,36465 zł | 8 782,88 zł |
| 1 500 | 8,15696 zł | 12 235,44 zł |
| Unit Price without VAT: | 13,68000 zł |
|---|---|
| Unit Price with VAT: | 16,82640 zł |





