


10144517-064802LF | |
|---|---|
DigiKey Part Number | 609-5436-2-ND - Tape & Reel (TR) 609-5436-1-ND - Cut Tape (CT) 609-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-064802LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-064802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 60 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 7,28600 zł | 72,86 zł |
| 25 | 6,82680 zł | 170,67 zł |
| 50 | 6,50160 zł | 325,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,01580 zł | 902,37 zł |
| 300 | 5,72853 zł | 1 718,56 zł |
| 450 | 5,56687 zł | 2 505,09 zł |
| 750 | 5,36988 zł | 4 027,41 zł |
| 1 050 | 5,24390 zł | 5 506,10 zł |
| 1 500 | 5,11366 zł | 7 670,49 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |





